14-351000-10
vs
14-351000-11-RC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ARIES ELECTRONICS INC
|
ARIES ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
SOCKET ADAPTER
|
SOCKET ADAPTER
|
Contact Finish Mating |
TIN LEAD (200) OVER NICKEL
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Device Socket Type |
IC SOCKET ADAPTER
|
IC SOCKET ADAPTER
|
Device Type Used On |
SSOP14-DIP14
|
SSOP16-DIP16
|
Housing Material |
BRASS
|
|
JESD-609 Code |
e0
|
e4
|
Number of Contacts |
14
|
16
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
ARIES
|
Contact Material |
|
BRASS
|
|
|
|
Compare 14-351000-10 with alternatives
Compare 14-351000-11-RC with alternatives