1332LEM2225LHN0110 vs LGY1V332MERZGA feature comparison

1332LEM2225LHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LGY1V332MERZGA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1450 mA 1500 mA
Terminal Pitch 10 mm 8.5 mm
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 1.01956 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.35
Terminal Shape SNAP-IN

Compare 1332LEM2225LHN0110 with alternatives

Compare LGY1V332MERZGA with alternatives