1332LEM2225LHN0110 vs ECEC1VA332BA feature comparison

1332LEM2225LHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ECEC1VA332BA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1450 mA 1900 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 121 mΩ
JESD-609 Code e3
Leakage Current 1.01956 mA
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series ECE-CA
Surface Mount NO
Tan Delta 0.3
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare 1332LEM2225LHN0110 with alternatives

Compare ECEC1VA332BA with alternatives