1332LEM2225LHN0110 vs HK1V338M22025HA feature comparison

1332LEM2225LHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

HK1V338M22025HA Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1450 mA 1620 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Leakage Current 1.01956 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.383
Terminal Shape SNAP-IN

Compare 1332LEM2225LHN0110 with alternatives

Compare HK1V338M22025HA with alternatives