1245.2112.43100093 vs TL-6100-D-F160-R-P feature comparison

1245.2112.43100093 Schurter Electronic Components

Buy Now Datasheet

TL-6100-D-F160-R-P E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.3 mm 0.5 mm
Actuator Type ROUND TYPE
Body Height 9.8 mm 2.5 mm
Body Length or Diameter 31 mm 7.4 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 2.5VA@50VDC
Contact (DC) Max Rating R Load .05A@50VDC 0.05A@50VDC
Contact Voltage(DC)-Max 50 V 12 V
Electrical Life 5000000 Cycle(s) 1000000 Cycle(s)
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.8 N 2.06 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Sealing IP65
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type WIRE SOLDER
Base Number Matches 1 1
Body Breadth 7.4 mm
Center Contact Plating GOLD
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating GOLD
Insulation Resistance 100000000 Ω
PCB Hole Count 4
Packing Method TUBE
Terminal Length 0.165 inch

Compare 1245.2112.43100093 with alternatives

Compare TL-6100-D-F160-R-P with alternatives