122A10029X vs 85050-0127 feature comparison

122A10029X Conec Corporation

Buy Now Datasheet

85050-0127 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONEC CORP MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.319 inch 0.315 inch
Body Depth 0.453 inch
Body Length 3.74 inch 2.101 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.512 inch 0.11 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Contact Finish Termination TIN

Compare 122A10029X with alternatives

Compare 85050-0127 with alternatives