Part Details for 122A10029X by Conec Corporation
Overview of 122A10029X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122A10029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC122A10029X
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5384 / $4.0227 | Buy Now | |
DISTI #
COC122A10029X
|
Interstate Connecting Components | 0 |
|
$3.5384 / $4.0227 | Buy Now | |
|
CDM Electronics | 32 POS F W/W TY B ROW AWB Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7700 / $4.2100 | RFQ |
Part Details for 122A10029X
122A10029X CAD Models
122A10029X Part Data Attributes
|
122A10029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
122A10029X
Conec Corporation
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 |
Alternate Parts for 122A10029X
This table gives cross-reference parts and alternative options found for 122A10029X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122A10029X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF2X16SD | AUK Contractors Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | 122A10029X vs UF2X16SD |
BLSMD30-22-U | MPE-Garry GmbH | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | 122A10029X vs BLSMD30-22-U |
UC-SD-2X16 | Morethanall Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | 122A10029X vs UC-SD-2X16 |
UC-SR-2X16 | Morethanall Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | 122A10029X vs UC-SR-2X16 |
9011-18321CPL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | 122A10029X vs 9011-18321CPL1 |
801-87-022-30-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 122A10029X vs 801-87-022-30-002101 |
9001-24321CL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | 122A10029X vs 9001-24321CL1 |
9011-18321CL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | 122A10029X vs 9011-18321CL1 |
DIN-032CSB-R1L-TR | 3M Interconnect | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket | 122A10029X vs DIN-032CSB-R1L-TR |
9001-24321C | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | 122A10029X vs 9001-24321C |