122A10029X vs 122A13199X feature comparison

122A10029X Conec Corporation

Buy Now Datasheet

122A13199X Conec Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP CONEC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.319 inch 0.319 inch
Body Depth 0.453 inch 0.453 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.2 inch 0.2 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 HOLE .099-.111
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.512 inch 0.098 inch
Terminal Pitch 5.08 mm 5.08 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Samacsys Manufacturer CONEC

Compare 122A10029X with alternatives

Compare 122A13199X with alternatives