1206N8R2D160PB
vs
BC06YA8R2DZT9AA0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
AVX CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000082 µF
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Soze,Volt,Cap. &13" Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.94 mm
Length
3.2 mm
3.2 mm
Multilayer
Yes
Yes
Negative Tolerance
6.0976%
6.0976%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
6.0976%
6.0976%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
1206N ( LT 10P )
Size Code
1206
1206
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Compare 1206N8R2D160PB with alternatives
Compare BC06YA8R2DZT9AA0 with alternatives