Part Details for 1206N8R2D160PB by PILKOR Electronics Co Ltd
Overview of 1206N8R2D160PB by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N8R2D160PB
1206N8R2D160PB CAD Models
1206N8R2D160PB Part Data Attributes
|
1206N8R2D160PB
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206N8R2D160PB
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Soze,Volt,Cap. &13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 1206N ( LT 10P ) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206N8R2D160PB
This table gives cross-reference parts and alternative options found for 1206N8R2D160PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N8R2D160PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YA8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206N8R2D160PB vs 1206YA8R2DAT7A |
BC06YA8R2DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZT9AA3 |
1206YA8R2DA14A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206N8R2D160PB vs 1206YA8R2DA14A |
BC06YA8R2DZJ3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZJ3SA3 |
GMT31CG8R2D16NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206N8R2D160PB vs GMT31CG8R2D16NT-4 |
BC06YA8R2DZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZB9SA1 |
BC06YA8R2DZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZT6SA0 |
BC06YA8R2DZJ9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZJ9SA2 |
BC06YA8R2DZT9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZT9AA2 |
BC06YA8R2DZB1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206N8R2D160PB vs BC06YA8R2DZB1SA2 |