1206N8R2D160PB vs BC06YA8R2DZJ3AA2 feature comparison

1206N8R2D160PB PILKOR Electronics Co Ltd

Buy Now Datasheet

BC06YA8R2DZJ3AA2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Soze,Volt,Cap. &13" Reel Available
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.94 mm
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 6.0976% 6.0976%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, EMBOSSED, 13 INCH
Positive Tolerance 6.0976% 6.0976%
Rated (DC) Voltage (URdc) 16 V 16 V
Series 1206N ( LT 10P )
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND

Compare 1206N8R2D160PB with alternatives

Compare BC06YA8R2DZJ3AA2 with alternatives