1206CS-681XGLB vs PE-1206CD681GTT feature comparison

1206CS-681XGLB Coilcraft Inc

Buy Now Datasheet

PE-1206CD681GTT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC PULSE ELECTRONICS CORP
Package Description 1409 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.58 Ω 1.58 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR TR, 13 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.43 A 0.43 A
Reference Standard AEC-Q200
Self Resonance Frequency 450 MHz 450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 150 MHZ Q MEASURED AT 150 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 35 MHz 35 MHz
Tolerance 2% 2%
Base Number Matches 1 1
JESD-609 Code e3

Compare 1206CS-681XGLB with alternatives

Compare PE-1206CD681GTT with alternatives