PE-1206CD681GTT vs 1206CS-681XGRC feature comparison

PE-1206CD681GTT Pulse Electronics Corporation

Buy Now Datasheet

1206CS-681XGRC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP COILCRAFT INC
Package Description 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.58 Ω 1.58 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR, 13 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.43 A 0.43 A
Self Resonance Frequency 450 MHz 450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 150 MHZ Q IS MEASURED AT 150 MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 35 MHz 35 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare PE-1206CD681GTT with alternatives

Compare 1206CS-681XGRC with alternatives