1206CS-681XGLB
vs
1206CS-681XGTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1409
1409
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1206
1206
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.58 Ω
1.58 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
3.56 mm
3.56 mm
Package Style
SMT
SMT
Package Width
2.16 mm
2.16 mm
Packing Method
TR
TR
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.43 A
0.43 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
450 MHz
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 150 MHZ
Q IS MEASURED AT 150 MHZ
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
35 MHz
35 MHz
Tolerance
2%
2%
Base Number Matches
1
1
JESD-609 Code
e1
Compare 1206CS-681XGLB with alternatives
Compare 1206CS-681XGTB with alternatives