1206AS-068J-01 vs ST376RAA680JQZ feature comparison

1206AS-068J-01 FASTRON GmBH

Buy Now Datasheet

ST376RAA680JQZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC COILCRAFT INC
Package Description CHIP 1206
Reach Compliance Code compliant compliant
Case/Size Code 1206 1408
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.26 Ω 0.26 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.5 mm 1.52 mm
Package Length 4 mm 3.56 mm
Package Style SMT SMT
Package Width 2.5 mm 2.16 mm
Packing Method TR, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 61 48
Rated Current-Max 0.9 A 0.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 1200 MHz 1180 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 300MHZ Q IS MEASURED AT : 150 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Terminal Finish Tin/Silver/Copper - Matte Tin -with Nickel barrier

Compare 1206AS-068J-01 with alternatives

Compare ST376RAA680JQZ with alternatives