ST376RAA680JQZ vs ST376RAA680JLZ feature comparison

ST376RAA680JQZ Coilcraft Inc

Buy Now Datasheet

ST376RAA680JLZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1206 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1408 1408
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.26 Ω 0.26 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 48 48
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 1180 MHz 1180 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT : 150 MHZ Q IS MEASURED AT : 150 MHZ
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper - Matte Tin -with Nickel barrier SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare ST376RAA680JQZ with alternatives

Compare ST376RAA680JLZ with alternatives