Part Details for ST376RAA680JQZ by Coilcraft Inc
Overview of ST376RAA680JQZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST376RAA680JQZ
ST376RAA680JQZ CAD Models
ST376RAA680JQZ Part Data Attributes
|
ST376RAA680JQZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST376RAA680JQZ
Coilcraft Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1408 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT : 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ST376RAA680JQZ
This table gives cross-reference parts and alternative options found for ST376RAA680JQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST376RAA680JQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206ASM-068J-01 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | FASTRON GmBH | ST376RAA680JQZ vs 1206ASM-068J-01 |
1206AS-068J-04 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | FASTRON GmBH | ST376RAA680JQZ vs 1206AS-068J-04 |
ST376RAA680JQH | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 | Coilcraft Inc | ST376RAA680JQZ vs ST376RAA680JQH |
1206ASM-068J-04 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | FASTRON GmBH | ST376RAA680JQZ vs 1206ASM-068J-04 |
ST376RAA680JLH | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | Coilcraft Inc | ST376RAA680JQZ vs ST376RAA680JLH |