11EQS03TA1B2 vs AK03 feature comparison

11EQS03TA1B2 Nihon Inter Electronics Corporation

Buy Now Datasheet

AK03 Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP ALLEGRO MICROSYSTEMS LLC
Package Description MINIATURE PACKAGE-2 AXIAL PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Rohs Code No
Part Package Code AXIAL DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Phases 1
Reverse Recovery Time-Max 0.1 µs
Terminal Finish TIN LEAD

Compare 11EQS03TA1B2 with alternatives

Compare AK03 with alternatives