11EQS03TA1B2 vs 11EQS03L feature comparison

11EQS03TA1B2 Nihon Inter Electronics Corporation

Buy Now Datasheet

11EQS03L KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIHON INTER ELECTRONICS CORP KYOCERA CORP
Package Description MINIATURE PACKAGE-2 O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.45 V
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1

Compare 11EQS03TA1B2 with alternatives

Compare 11EQS03L with alternatives