1140-C20-34R-B
vs
DIS-266-R921-99
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TEKCON ELECTRONICS CORP
ERNI ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.191 inch
0.2 inch
Body Depth
0.283 inch
0.33 inch
Body Length
1.362 inch
3.3 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
GOLD
TIN
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
4.3 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.4892 mm
2.54 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
0.126 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
34
66
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Durability
100 Cycles
Compare 1140-C20-34R-B with alternatives
Compare DIS-266-R921-99 with alternatives