DIS-266-R921-99 vs BL2-034-R430-55/11 feature comparison

DIS-266-R921-99 ERNI

Buy Now Datasheet

BL2-034-R430-55/11 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ERNI ELECTRONICS INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.2 inch 0.112 inch
Body Depth 0.33 inch 0.226 inch
Body Length 3.3 inch 0.863 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN GOLD
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 4.3 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.079 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 66 34
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Dielectric Withstanding Voltage 500VAC V
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare DIS-266-R921-99 with alternatives

Compare BL2-034-R430-55/11 with alternatives