DIS-266-R921-99 vs 165-4-024-0-STH-LS0 feature comparison

DIS-266-R921-99 ERNI

Buy Now Datasheet

165-4-024-0-STH-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch 0.165 inch
Body Depth 0.33 inch 0.299 inch
Body Length 3.3 inch 0.945 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN TIN
Contact Gender MALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 4.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 66 24
Base Number Matches 1 1
Dielectric Withstanding Voltage 700VAC V
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING

Compare DIS-266-R921-99 with alternatives

Compare 165-4-024-0-STH-LS0 with alternatives