110-99-624-41-001000 vs 110-13-624-41-001000 feature comparison

110-99-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-13-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max Mill-Max
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material POLYETHYLENE PCT POLYESTER
JESD-609 Code e0 e4
Number of Contacts 24 24
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 110-99-624-41-001000 with alternatives

Compare 110-13-624-41-001000 with alternatives