Part Details for 110-99-624-41-001000 by Mill-Max Mfg Corp
Overview of 110-99-624-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 110-99-624-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2383
|
Newark | Dip Socket, 24 Position, Through Hole Vertical, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 110-99-624-41-001000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | Buy Now |
DISTI #
ED3724-ND
|
DigiKey | CONN IC DIP SOCKET 24POS TINLEAD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
19 In Stock |
|
$0.8866 / $1.7100 | Buy Now |
DISTI #
575-199624
|
Mouser Electronics | IC & Component Sockets 24P TIN PIN TIN CONT RoHS: Not Compliant | 3709 |
|
$0.8860 / $1.5900 | Buy Now |
DISTI #
V36:1790_06457074
|
Arrow Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1423 | Americas - 2127 |
|
$5.9600 | Buy Now |
DISTI #
70206335
|
RS | Conn IC Socket DIP 24 Open 110 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight 3A | Mill-Max 110-99-624-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 668 |
|
$0.9600 / $1.6100 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
66348029
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1423 | Americas - 2127 |
|
$5.9600 | Buy Now |
DISTI #
000000000000037144
|
Sager | IC & Component Sockets 24P TIN PIN TIN CONT Min Qty: 50 | 0 |
|
$2.2600 / $10.0000 | Buy Now |
DISTI #
C1S511600169768
|
Chip1Stop | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant | 2127 |
|
$6.2600 | Buy Now |
Part Details for 110-99-624-41-001000
110-99-624-41-001000 CAD Models
110-99-624-41-001000 Part Data Attributes
|
110-99-624-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-99-624-41-001000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |
Alternate Parts for 110-99-624-41-001000
This table gives cross-reference parts and alternative options found for 110-99-624-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-99-624-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-91-624-41-001100 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-91-624-41-001100 |
110-93-624-41-001 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-93-624-41-001 |
110-88-624-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-88-624-41-001000 |
110-11-624-41-001000 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-11-624-41-001000 |
110-99-624-41-001 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-99-624-41-001 |
M83734/8-028 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | 110-99-624-41-001000 vs M83734/8-028 |
M83734/8-029 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | 110-99-624-41-001000 vs M83734/8-029 |
ICM-624-1-TT | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Adam Technologies Inc | 110-99-624-41-001000 vs ICM-624-1-TT |
110-13-624-41-001100 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-99-624-41-001000 vs 110-13-624-41-001100 |
M83734/8-030 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | 110-99-624-41-001000 vs M83734/8-030 |