110-13-624-41-001000 vs 110-91-624-41-001000 feature comparison

110-13-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-91-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material PCT POLYESTER POLYETHYLENE
JESD-609 Code e4 e0
Number of Contacts 24 24
Base Number Matches 1 1
Additional Feature DIP SOCKET

Compare 110-13-624-41-001000 with alternatives

Compare 110-91-624-41-001000 with alternatives