110-83-320-41-001000 vs 110-47-320-41-001000 feature comparison

110-83-320-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-47-320-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au)
Contact Material NOT APPLICABLE
JESD-609 Code e4

Compare 110-83-320-41-001000 with alternatives

Compare 110-47-320-41-001000 with alternatives