110-47-320-41-001000 vs 110-99-320-41-001 feature comparison

110-47-320-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-99-320-41-001 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE TIN LEAD (197)
Contact Finish Termination Gold (Au) Tin/Lead (Sn/Pb)
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e4 e0
Base Number Matches 1 2
Device Type Used On DIP20
Number of Contacts 20

Compare 110-47-320-41-001000 with alternatives

Compare 110-99-320-41-001 with alternatives