110-83-320-41-001000 vs M83734/13-030 feature comparison

110-83-320-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

M83734/13-030 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Category CO2 Kg 4 4
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: MIL-S-83734, STACKABLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material NOT APPLICABLE
Device Type Used On DIP20
Housing Material PLASTIC
JESD-609 Code e0
Number of Contacts 20

Compare 110-83-320-41-001000 with alternatives

Compare M83734/13-030 with alternatives