110-43-308-41-001000
vs
LS308-01TT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Package Description |
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Samacsys Manufacturer |
Mill-Max
|
|
Additional Feature |
DIP SOCKET
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
0.4 inch
|
0.4 inch
|
Body Depth |
0.165 inch
|
0.165 inch
|
Body Length |
0.4 inch
|
0.4 inch
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT APPLICABLE
|
BRASS
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
POLYETHYLENE
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
8
|
8
|
Operating Temperature-Max |
125 °C
|
140 °C
|
Operating Temperature-Min |
-55 °C
|
-60 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 110-43-308-41-001000 with alternatives
Compare LS308-01TT with alternatives