-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), Solder, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-43-308-41-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0550
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$1.1600 / $2.1000 | Buy Now |
DISTI #
ED90032-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
13126 In Stock |
|
$0.6011 / $1.2000 | Buy Now |
DISTI #
575-11043308
|
Mouser Electronics | IC & Component Sockets 8P TIN PIN GOLD CONT RoHS: Compliant | 8319 |
|
$0.6210 / $1.3500 | Buy Now |
DISTI #
V36:1790_06456738
|
Arrow Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks Date Code: 2418 | Americas - 29230 |
|
$0.5692 / $0.7927 | Buy Now |
DISTI #
70206391
|
RS | Socket, DIP, Open, 4-Finger, 8 Pos. | Mill-Max 110-43-308-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 8 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Tube |
1417 Tube |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
MMX110-43-308-41-001000
|
Heilind Electronics | STANDRD SOLDER TAIL DIP S $LINEMIN:100.00/PKGTYPE:T | Americas - 2175 in Stock |
|
$0.7820 / $1.0149 | Buy Now |
DISTI #
84349170
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 100 Package Multiple: 50 Date Code: 2418 | Americas - 29200 |
|
$0.7927 | Buy Now |
DISTI #
86920646
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2442 | Americas - 800 |
|
$0.8567 / $1.0684 | Buy Now |
|
Quest Components | DIP SOCKET,8 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,PC TAIL TERMINAL,LOW PROFILE,TIN PIN,GOLD C... more | 40 |
|
$1.9580 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-43-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), Solder, PFOA, PFOS, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 110-43-308-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-43-308-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
110-93-308-41-001000 | Mill-Max Mfg Corp | $1.0059 | IC Socket, DIP8, 8 Contact(s), | 110-43-308-41-001000 vs 110-93-308-41-001000 |
110-83-308-41-530000 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP8, 8 Contact(s), | 110-43-308-41-001000 vs 110-83-308-41-530000 |
110-91-308-41-001 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-43-308-41-001000 vs 110-91-308-41-001 |
110-47-308-41-001000 | Mill-Max Mfg Corp | $0.6580 | IC Socket, DIP8, 8 Contact(s), | 110-43-308-41-001000 vs 110-47-308-41-001000 |
110-44-308-41-001000 | Mill-Max Mfg Corp | $0.5699 | IC Socket, DIP8, 8 Contact(s), Solder, PFOA, PFOS, ROHS AND REACH COMPLIANT | 110-43-308-41-001000 vs 110-44-308-41-001000 |
110-88-308-41-530000 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP8, 8 Contact(s), | 110-43-308-41-001000 vs 110-88-308-41-530000 |
110-99-308-41-001000 | Mill-Max Mfg Corp | $0.6094 | IC Socket, DIP8, 8 Contact(s), | 110-43-308-41-001000 vs 110-99-308-41-001000 |
110-41-308-41-001000 | Mill-Max Mfg Corp | $0.6487 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | 110-43-308-41-001000 vs 110-41-308-41-001000 |
110-99-308-41-001 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-43-308-41-001000 vs 110-99-308-41-001 |