110-43-308-41-001000 vs 1-1437542-0 feature comparison

110-43-308-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

1-1437542-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Package Description PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET
Body Breadth 0.4 inch
Body Depth 0.165 inch
Body Length 0.4 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE GOLD (20) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1400VAC V
Housing Material POLYETHYLENE
Insulation Resistance 10000000000 Ω
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Termination Type SOLDER
Base Number Matches 1 2

Compare 110-43-308-41-001000 with alternatives

Compare 1-1437542-0 with alternatives