110-43-308-41-001000 vs ICM-308-1-TT feature comparison

110-43-308-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICM-308-1-TT Adam Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MILL-MAX MFG CORP ADAM TECH
Package Description PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET RPHS COMPLIANT
Body Breadth 0.4 inch 0.4 inch
Body Depth 0.165 inch 0.177 inch
Body Length 0.4 inch 0.4 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE SN ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER COPPER
Contact Material NOT APPLICABLE P-CUSN
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Housing Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 10000000000 Ω 1000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Termination Type SOLDER SOLDER
Base Number Matches 1 1
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm

Compare 110-43-308-41-001000 with alternatives

Compare ICM-308-1-TT with alternatives