10MV680GX
vs
RJB-10V681MH3#Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SANYO ELECTRIC CO LTD
TAIYO YUDEN CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.068 mA
0.069 mA
Manufacturer Series
MV-GX
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
800 mA
760 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.19
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
10 mm
JESD-609 Code
e3
Length
12.5 mm
Package Style
Radial
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn)
Compare 10MV680GX with alternatives
Compare RJB-10V681MH3#Q with alternatives