Part Details for 10MV680GX by SANYO Electric Co Ltd
Overview of 10MV680GX by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 10MV680GX
10MV680GX CAD Models
10MV680GX Part Data Attributes
|
10MV680GX
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10MV680GX
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Manufacturer Series | MV-GX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for 10MV680GX
This table gives cross-reference parts and alternative options found for 10MV680GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MV680GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXJ10VB680MH20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10MV680GX vs LXJ10VB680MH20 |
1RF1AWB687MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 10MV680GX vs 1RF1AWB687MAK13020 |
ELXY100ETB681MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10MV680GX vs ELXY100ETB681MJ16S |
UPL1A681MPH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10MV680GX vs UPL1A681MPH1CP |
RE10V681MTR10X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 10MV680GX vs RE10V681MTR10X21 |
RE10V681MTR10X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 10MV680GX vs RE10V681MTR10X26 |
UPW1A681MPD6TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 10MV680GX vs UPW1A681MPD6TE |
RJB-10V681MH3#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 10MV680GX vs RJB-10V681MH3#Q |
LXE10VB681M8X20LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 10MV680GX vs LXE10VB681M8X20LL |
1RF1AWB687MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 10MV680GX vs 1RF1AWB687MCS13020 |