10MV680GX
vs
NRE-HS681M10V10X9TB12.7MMPF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO ELECTRIC CO LTD
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.068 mA
0.068 mA
Manufacturer Series
MV-GX
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
800 mA
350 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.26
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
10 mm
JESD-609 Code
e3
Length
9 mm
Package Style
Radial
Packing Method
AMMO PACK
Terminal Finish
Matte Tin (Sn)
Compare 10MV680GX with alternatives
Compare NRE-HS681M10V10X9TB12.7MMPF with alternatives