10H515/BFAJC vs MC10H116MEL feature comparison

10H515/BFAJC Motorola Semiconductor Products

Buy Now Datasheet

MC10H116MEL Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DFP, FL16,.3 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDFP-F16 R-PDSO-G16
JESD-609 Code e0
Length 9.65 mm 10.2 mm
Number of Functions 4 3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL16,.3 SOP16,.23
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1.8 ns 1.45 ns
Receiver Number of Bits 4 3
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.15 mm 2.05 mm
Supply Current-Max 29 mA 23 mA
Supply Voltage-Nom 2 V
Surface Mount YES YES
Technology ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.415 mm 5.275 mm
Base Number Matches 3 3
Differential Output YES
High Level Input Current-Max 0.000095 A

Compare 10H515/BFAJC with alternatives