10C14X51AM vs FR22GG69V10I feature comparison

10C14X51AM Altech Corporation

Buy Now Datasheet

FR22GG69V10I Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ALTECH CORP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST
Body Height 51 mm 58 mm
Body Length or Diameter 14 mm 22.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CE; IEC IEC; NFC; UNE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR
JESD-609 Code e4
Terminal Finish SILVER

Compare 10C14X51AM with alternatives

Compare FR22GG69V10I with alternatives