FR22GG69V10I vs FR22AM69V10P feature comparison

FR22GG69V10I Mersen Electrical Power

Buy Now Datasheet

FR22AM69V10P Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 58 mm 58 mm
Body Length or Diameter 22.2 mm 22.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare FR22GG69V10I with alternatives

Compare FR22AM69V10P with alternatives