FR22GG69V10I vs FR14GG69V10 feature comparison

FR22GG69V10I Mersen Electrical Power

Buy Now Datasheet

FR14GG69V10 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 58 mm 51 mm
Body Length or Diameter 22.2 mm 14.3 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 80000 A 120000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE CE; IEC60269-1; IEC60269-2
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Rated Voltage(DC) 250 V

Compare FR22GG69V10I with alternatives

Compare FR14GG69V10 with alternatives