1092QD1-12V
vs
524-997-21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.80.90.51
|
8541.40.20.00
|
Date Of Intro |
2016-03-11
|
|
Samacsys Manufacturer |
Visual Communications Company
|
|
Additional Feature |
UL LISTED
|
|
Color |
RED
|
COOL WHITE
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Forward Voltage-Max |
14 V
|
12 V
|
Lens Type |
TRANSPARENT
|
DIFFUSED
|
Luminous Intensity-Nom |
13000.0 mcd
|
1200.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.03 mm
|
2.9 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color@Wavelength |
|
White
|
JESD-609 Code |
|
e4
|
Size |
|
7 mm
|
Terminal Finish |
|
Silver (Ag)
|
Viewing Angle |
|
3 deg
|
|
|
|
Compare 1092QD1-12V with alternatives
Compare 524-997-21 with alternatives