10562FM vs MC74VHC259DTEL feature comparison

10562FM Fairchild Semiconductor Corporation

Buy Now Datasheet

MC74VHC259DTEL onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code DFP TSSOP
Package Description DFP, TSSOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K AHC/VHC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-PDSO-G16
Length 9.906 mm 5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 76 mA
Propagation Delay (tpd) 6 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.2 mm
Supply Voltage-Nom (Vsup) -5.2 V 3.3 V
Surface Mount YES YES
Technology ECL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 6.731 mm 4.4 mm
Base Number Matches 1 1
Additional Feature ADDRESS LATCHES
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V

Compare 10562FM with alternatives

Compare MC74VHC259DTEL with alternatives