10562FM vs 5962-8682201JA feature comparison

10562FM Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8682201JA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code DFP
Package Description DFP, FRIT SEALED, CERDIP-24
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-GDIP-T24
Length 9.906 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 76 mA
Propagation Delay (tpd) 6 ns 285 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 5.72 mm
Supply Voltage-Nom (Vsup) -5.2 V 4.5 V
Surface Mount YES NO
Technology ECL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.731 mm 15.24 mm
Base Number Matches 1 5
JESD-609 Code e0
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish TIN LEAD

Compare 10562FM with alternatives

Compare 5962-8682201JA with alternatives