10515/BEAJC vs MC10H115PG feature comparison

10515/BEAJC Freescale Semiconductor

Buy Now Datasheet

MC10H115PG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ONSEMI
Part Package Code DIP DIP
Package Description DIP, LEAD FREE, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.495 mm 19.175 mm
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4 ns 1.3 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 4.44 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 648-08
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Differential Output NO
JESD-609 Code e3
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 29 mA
Terminal Finish TIN

Compare 10515/BEAJC with alternatives

Compare MC10H115PG with alternatives