Part Details for 10515/BEAJC by Freescale Semiconductor
Overview of 10515/BEAJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP010515DBP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
LMR10515YSD/NOPB | Texas Instruments | 5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125 | |
DCPA10515DP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 |
Part Details for 10515/BEAJC
10515/BEAJC CAD Models
10515/BEAJC Part Data Attributes
|
10515/BEAJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10515/BEAJC
Freescale Semiconductor
LINE RECEIVER, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10515/BEAJC
This table gives cross-reference parts and alternative options found for 10515/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10515/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10H515/BEAJC | Motorola Mobility LLC | Check for Price | LINE RECEIVER, CDIP16, CERDIP-16 | 10515/BEAJC vs 10H515/BEAJC |
MC10H115L | Motorola Mobility LLC | Check for Price | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | 10515/BEAJC vs MC10H115L |