10515/BEAJC
vs
MC10H115L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.495 mm
19.495 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4 ns
1.45 ns
Receiver Number of Bits
4
4
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
JESD-609 Code
e0
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Equivalence Code
DIP16,.3
Supply Current-Max
29 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 10515/BEAJC with alternatives
Compare MC10H115L with alternatives