1025-74K
vs
M39010/10A181KP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Axial
Core Material
FERRITE
FERRITE
DC Resistance
17 Ω
17 Ω
Inductance-Nom (L)
180 µH
180 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.508 mm
0.546 mm
Lead Length
38.1 mm
41.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.67 mm
Package Length
6.35 mm
6.6 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.057 A
0.057 A
Self Resonance Frequency
10 MHz
10 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
2
Package Description
AXIAL LEADED
Reference Standard
M39010/10
Special Feature
Q IS MEASURED AT 0.79 MHZ
Compare 1025-74K with alternatives
Compare M39010/10A181KP with alternatives