Part Details for M39010/10A181KP by Gowanda Electronics Corporation
Overview of M39010/10A181KP by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/10A181KP
M39010/10A181KP CAD Models
M39010/10A181KP Part Data Attributes
|
M39010/10A181KP
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M39010/10A181KP
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Axial | |
Core Material | FERRITE | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.546 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.057 A | |
Reference Standard | M39010/10 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.79 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for M39010/10A181KP
This table gives cross-reference parts and alternative options found for M39010/10A181KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/10A181KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/10A181KR | General Purpose Inductor | Gowanda Electronics Corporation | M39010/10A181KP vs M39010/10A181KR |
M39010/10A181KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | M39010/10A181KP vs M39010/10A181KM |
IM-2180UH+-10%ESE2 | General Purpose Inductor, 180uH, 10%, Ferrite-Core, | Vishay Intertechnologies | M39010/10A181KP vs IM-2180UH+-10%ESE2 |
ER10M183KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | M39010/10A181KP vs ER10M183KM |
MS75085-10 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Gowanda Electronics Corporation | M39010/10A181KP vs MS75085-10 |