M39010/10A181KP
vs
ER10M183KP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Axial
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
17 Ω
17 Ω
Inductance-Nom (L)
180 µH
180 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.546 mm
0.546 mm
Lead Length
41.3 mm
41.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.67 mm
2.67 mm
Package Length
6.6 mm
6.6 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.057 A
0.057 A
Reference Standard
M39010/10
Self Resonance Frequency
10 MHz
10 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 0.79 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
2
1
Test Frequency
0.79 MHz
Compare M39010/10A181KP with alternatives
Compare ER10M183KP with alternatives