1025-48K vs 9230-48 feature comparison

1025-48K API Delevan

Buy Now Datasheet

9230-48 Bourns Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN BOURNS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Flame Retardant Coat
Core Material IRON IRON
DC Resistance 2.8 Ω 2.8 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.508 mm 0.508 mm
Lead Length 38.1 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.157 A 0.21 A
Self Resonance Frequency 35 MHz 35 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 6 3
Test Frequency 2.5 MHz

Compare 1025-48K with alternatives

Compare 9230-48 with alternatives