9230-48 vs MS75084-14BH feature comparison

9230-48 Bourns Inc

Buy Now Datasheet

MS75084-14BH Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC VISHAY DALE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Flame Retardant Coat Epoxy Molded
Core Material IRON Iron
DC Resistance 2.8 Ω 2.8 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.508 mm 0.508 mm
Lead Length 25.4 mm 36.575 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.415 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 40
Rated Current-Max 0.21 A 0.15 A
Self Resonance Frequency 35 MHz 35 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Packing Method Bulk

Compare 9230-48 with alternatives

Compare MS75084-14BH with alternatives